PDP SEO Portlet

VIPER35HDTR

Current Mode PWM Controller 16-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER35HDTR
Secondary Manufacturer Part#: VIPER35HDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a high voltage converter, which smartly integrates an 800 V rugged power MOSFET with a quasi-resonant current mode PWM control. This IC meets severe energy saving standards as it has very low consumption and operates in burst mode under light load conditions. The device features the brown-out enabling the IC to set the switch-off and switch-on threshold independently one of each other. The quasiresonant operation reduces the level of EMI and the quantity of components in the application. The quasi-resonant operation reduces the switching losses and improves power conversion efficiency. The device features high level protections such as: output overvoltage, shortcircuit and thermal shutdown with hysteresis. After the removal of a fault condition, the IC is automatically restarted.

800 V avalanche-rugged power MOSFET allowing ultra wide range input VAC to be achieved Embedded HV start-up and senseFET Built-in soft-start Quasi-resonant current mode PWM controller with drain current limit (IDlim) Multifunction ZCD pin: Zero-current detection OCP threshold (IDlim) setup Output OVP (auto-restart) Feed-forward compensation Support isolated flyback topology with optocoupler Frequency limit: 136 kHz (L type), 225 kHz (H type) Less than 30 mW @ 230 VAC in no-load condition Brown-out set through resistor divider Short-circuit protection (auto-restart) Hysteretic thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
No
Surface Mount
16
1
No
8.5, 23.5 V
-40 to 150 °C
150 °C
-40 °C
16SOIC
16
9.9 x 3.9 x 1.5(Max)
No
SOIC
225 to 250 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.70957
5000+
$0.67122
10000+
$0.65355
15000+
$0.6368
20000+
$0.62088