PDP SEO Portlet

VIPER27LN

Off Line Converter 7-Pin PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER27LN
Secondary Manufacturer Part#: VIPER27LN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPER27LN is an offline High Voltage Converter with an 800V rugged power section, a PWM control, two levels of over-current protection, overvoltage and overload protections, hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation and device very low consumption help to meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.

  • PWM operation with frequency jittering for low EMI
  • Limiting current with adjustable set point
  • Adjustable and accurate overvoltage protection
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • 60kHz Operating frequency

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
7
-40 to 150 °C
9.27 x 6.35 x 3.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.46392
4000+
$0.46101
8000+
$0.45247
16000+
$0.44424
32000+
$0.43631