PDP SEO Portlet

VIPER27LDTR

AC/DC Off-Line Switcher IC, VIPerPlus Family, Flyback, 85 VAC - 265 VAC, 20 W, NSOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER27LDTR
Secondary Manufacturer Part#: VIPER27LDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPER27LDTR is an offline High Voltage Converter with an 800V rugged power section, a PWM control, two levels of over-current protection, overvoltage and overload protections, hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation and device very low consumption help to meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.

  • PWM operation with frequency jittering for low EMI
  • Limiting current with adjustable set point
  • Adjustable and accurate overvoltage protection
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • 60kHz Operating frequency

Technical Attributes

Find Similar Parts

Description Value
Off Line Converter
Gold
260
Surface Mount
MSL 3 - 168 hours
-40 to 150 °C
16SO N
9.9 x 3.9 x 1.25 mm
No
SOIC N
Off Line Converter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.48456
5000+
$0.48151
10000+
$0.47259
20000+
$0.464
40000+
$0.45571