PDP SEO Portlet

VIPER26LD

AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 VAC to 265 VAC, Isolated, Non-Isolated, 20 W, 16 Pins, NSOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER26LD
Secondary Manufacturer Part#: VIPER26LD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VIPER26LD is a smart high voltage converter that integrates an 800V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800V breakdown voltage allows an extended input voltage range to be applied, as well as the size of the

  • 60KHz switching frequency, 230Hz modulation frequency and 80% maximum duty cycle
  • Embedded HV startup and sense-FET
  • Current mode PWM controller
  • Minimized system input power consumption: less than 30mW at 230VAC in no-load co

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
2000+
$1.15771
4000+
$1.09514
8000+
$1.06632
16000+
$1.03897
32000+
$1.013