PDP SEO Portlet

VIPER267KDTR

AC/DC Converter, Flyback, 85V to 230V AC In, 12W, NSOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER267KDTR
Secondary Manufacturer Part#: VIPER267KDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is an offline converter with a 1050V avalanche rugged power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start-up and safe auto-restart after any fault condition. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the device‘s very low consumption both help to meet the standard set by energy saving regulations.

  • 1050 V avalanche rugged power section
  • Current mode PWM controller
  • Embedded high voltage startup and sense FET
  • Drain current limitation (OCP)
  • Standby power 30 mW at 230 VAC
  • Jittered switching frequency (60 kHz ± 4 kHz) for low EMI
  • Embedded error amplifier for non-isolated SMPS
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
440 Vac
85 Vac
230 V
85 V
Surface Mount
MSL 3 - 168 hours
16
1
-40 to 150 °C
150 °C
-40 °C
16NSOIC
16
12 W
3 A
1.05 kV
60 kHz
Buck (Step Down), Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 153 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.74987
5000+
$0.74516
10000+
$0.73136
20000+
$0.71806
40000+
$0.70524