PDP SEO Portlet

VIPER22AS-E

Primary Switch 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER22AS-E
Secondary Manufacturer Part#: VIPER22AS-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPer22A-E combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip.Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc. The internal control circuit offers the following benefits:Large input voltage range on the VDDpin accommodates changes in auxiliary supply voltage. This feature is well adapted to battery charger adapter configurations.Automatic burst mode in low load condition.Overvoltage protection in HICCUP mode.

  • Fixed 60 kHz switching frequency
  • 9 V to 38 V wide range VDDvoltage
  • Current mode control
  • Auxiliary undervoltage lockout with hysteresis
  • High voltage start-up current source
  • Overtemperature, overcurrent and overvoltage protection with auto-restart
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    8
    -40 to 150 °C
    5 x 4 x 1.65 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $1.11734
    4000+
    $1.11031
    8000+
    $1.08975
    16000+
    $1.06994
    32000+
    $1.05083