VIPER17LN
AC/DC Off Line Converter, Flyback, 85 VAC to 265 VAC, Isolated, 6 W, 7 Pins, DIP
- RoHS 10 Compliant
- Tariff Charges
The VIPER17LN is an Offline Converter with an 800V rugged power section, a PWM control, two levels of overcurrent protection, overvoltage and overload protections, hysteresis thermal protection, soft-start and safe auto-restart after any fault condition removal. The burst mode operation and the device very low consumption meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter cost. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.
- PWM operation with frequency jittering for low EMI
- Limiting current with adjustable set point
- Adjustable and accurate overvoltage protection
- Safe auto-restart after a fault condition
- Hysteresis thermal shutdown
- 60kHz Operating frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Voltage Converters | ||
| DIP | ||
| Through Hole | ||
| 265 Vac | ||
| 85 Vac | ||
| Isolated | ||
| Matte Tin | ||
| Through Hole | ||
| 7 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7PDIP | ||
| 6 W | ||
| 2 mA | ||
| 800 V | ||
| 9.27 x 6.35 x 3.3 mm | ||
| VIPerPlus Series | ||
| No | ||
| PDIP | ||
| 60 kHz | ||
| Flyback | ||
| High Voltage Converters |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |