PDP SEO Portlet

VIPER17HD

High Voltage Converters 16-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER17HD
Secondary Manufacturer Part#: VIPER17HD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is an off-line converter with an 800 V rugged power section, a PWM control, two levels of overcurrent protection, overvoltage and overload protections, hysteresis thermal protection, soft-start and safe auto-restart after any fault condition removal. The burst mode operation and the device’s very low consumption meet the standby energy saving regulations.Advance frequency jittering reduces EMI filter cost. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
  • 60 kHz for L type
  • 115 kHz for H type
  • Standby power < 30=" mw="" at="" 265="">
  • Limiting current with adjustable set point
  • Adjustable and accurate overvoltage protection
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteresis thermal shutdown
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    16
    -40 to 150 °C
    10 x 4 x 1.6 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.01177
    2000+
    $1.00541
    4000+
    $0.98679
    8000+
    $0.96885
    16000+
    $0.95155