PDP SEO Portlet

VIPER16LN

Off Line Converter 7-Pin PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER16LN
Secondary Manufacturer Part#: 86W0765
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPER16LN is an Offline Converter with an 800V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.

  • PWM operation with frequency jittering for low EMI
  • No need of auxiliary winding for low power
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • 60kHz Operating frequency
  • 30mW at 230VAC Standby power

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
7
-40 to 150 °C
9.27 x 6.35 x 3.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.16
10+
$0.888
100+
$0.746
500+
$0.698
1000+
$0.671
2500+
$0.653
10000+
$0.642