PDP SEO Portlet

VIPER16LDTR

Off Line Converter 16-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER16LDTR
Secondary Manufacturer Part#: VIPER16LDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is an off-line converter with an 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
  • 60 kHz for L type
  • 115 kHz for H type
  • No need of auxiliary winding for low power application
  • Standby power < 30=" mw="" at="" 230="">
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    16
    -40 to 150 °C
    10 x 4 x 1.6 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.36709
    5000+
    $0.36478
    10000+
    $0.35802
    20000+
    $0.35152
    40000+
    $0.34524