PDP SEO Portlet

VIPER16HN

Off Line Converter 7-Pin PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER16HN
Secondary Manufacturer Part#: VIPER16HN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is an off-line converter with an 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
  • 60 kHz for L type
  • 115 kHz for H type
  • No need of auxiliary winding for low power application
  • Standby power < 30=" mw="" at="" 230="">
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    PDIP
    Through Hole
    7
    -40 to 150 °C
    9.27 x 6.35 x 3.3 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.40481
    4000+
    $0.40226
    8000+
    $0.39482
    16000+
    $0.38764
    32000+
    $0.38071