PDP SEO Portlet

VIPER12ADIP-E

Primary Switch 8-Pin PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER12ADIP-E
Secondary Manufacturer Part#: VIPER12ADIP-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPER12A combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip.Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc.The internal control circuit offers the following benefits: Large input voltage range on the VDD pin accommodates changes in auxiliary supply voltage (This feature is well adapted to battery charger adapter configurations), automatic burst mode in low load condition and overvoltage protection in HICCUP mode.

  • Fixed 60 kHz switching frequency
  • 9 V to 38 V wide range VDDvoltage
  • Current mode control
  • Auxiliary undervoltage lockout with hysteresis
  • High voltage start-up current source
  • Overtemperature, overcurrent and overvoltage protection with auto-restart
  • Typical power capability
  • European (195 - 265 Vac) 8 W for SO-8, 13 W for DIP-8
  • European (85 - 265 Vac) 5 W for SO-8, 8 W for DIP-8
  • Technical Attributes

    Find Similar Parts

    Description Value
    265 Vac
    85 Vac
    Matte Tin
    Through Hole
    8
    -40 to 150 °C
    150 °C
    -40 °C
    8PDIP
    8
    8 W
    50 mA
    730 V
    9.02 x 6.1 x 2.92 mm
    PDIP
    66 kHz

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  4000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.33544
    2+
    $0.33257
    4+
    $0.32784
    8+
    $0.32311
    16+
    $0.31838