PDP SEO Portlet

VIPER122LSTR

AC / DC Converter, Buck, Buck-Boost, Flyback, 85 to 265 VAC, 6 W, SSOP-10, -40 °C to 150 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER122LSTR
Secondary Manufacturer Part#: VIPER122LSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VIPER122LSTR is a high performance high voltage converter that combines a 730V rugged power MOSFET with PWM control. The device embeds high voltage startup and current sense circuitry, which helps reduce the number of components in a BoM. Frequency jittering spreads the EMI and allows the use of a smaller filter. The burst mode feature provides very low input power consumption at light loads.

  • 3.3V reference voltage
  • 40mW no load input power at 230VAC
  • Short-circuit protection
  • Thermal shutdown
  • SSOP10 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.41165
5000+
$0.40906
10000+
$0.40148
20000+
$0.39418
40000+
$0.38714