VIPER114XSTR
Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V to 30V 10-Pin SSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: VIPER114XSTR
Secondary Manufacturer Part#: VIPER114XSTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 80 % | ||
| 30 V | ||
| 800 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 10 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 10SSOP | ||
| 10 | ||
| 12 W | ||
| 7 W | ||
| 2 A | ||
| 800 V | ||
| 4.9 x 3.9 x 1.5(Max) mm | ||
| SSOP | ||
| 30 kHz | ||
| Buck (Step Down), Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |