PDP SEO Portlet

VIPER06XS

Off Line Converter 10-Pin SSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER06XS
Secondary Manufacturer Part#: VIPER06XS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPER06 is an offline converter with an 800 V avalanche rugged power section, a PWM controller, a user-defined overcurrent limit, open-loop failure protection, hysteretic thermal protection, soft startup and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advanced frequency jittering reduces EMI filter cost. Burst mode operation and the device’s very low power consumption both help to meet the standards set by energy-saving regulations.

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency
  • 30 kHz for VIPER06Xx
  • 60 kHz for VIPER06Lx
  • 115 kHz for VIPER06Hx
  • No need for an auxiliary winding in low-power applications
  • Standby power < 30=" mw="" at="" 265="">AC
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    SSO
    Surface Mount
    10
    -40 to 150 °C
    4.9 x 3.9 x 1.25 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.92013
    4000+
    $0.91434
    8000+
    $0.9021
    16000+
    $0.89745
    32000+
    $0.8928