PDP SEO Portlet

VIPER06LSTR

Offline High Voltage Converter, 11.5 V to 23.5 V, 10 Pins, SSO

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER06LSTR
Secondary Manufacturer Part#: VIPER06LSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VIPER06LSTR is an energy saving high voltage converter for direct feedback. This is an offline converter with an 800V avalanche rugged power section, a PWM controller, a user-defined overcurrent limit, open-loop failure protection, hysteretic thermal protection, soft startup and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advanced frequency jittering reduces EMI filter cost. Burst mode operation and the device’s very low power consumption both help to meet the standards set by energy-saving regulations. Typical applications include replacement of capacitive power supplies, home appliances, power metering and LED drivers.

  • 800V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • 60KHz operating frequency, 8.5ms typ soft-start time, 50ms typ overload time
  • No need for an auxiliary winding in low-power applications
  • Standby power 30mW at 265VAC, 230Hz typ modulation frequency
  • 80% maximum duty cycle
  • Limiting current with adjustable set point
  • On-board soft-start and safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • 10 lead SSO package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.37557
5000+
$0.37321
10000+
$0.3663
20000+
$0.35964
40000+
$0.35321