PDP SEO Portlet

VIPER013XSTR

AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 4.5 V to 30 V, Isolated, Non-Isolated, 8 W, 10 Pins, SSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER013XSTR
Secondary Manufacturer Part#: VIPER013XSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VIPER013XSTR is an energy saving off-line high voltage converter. This device is a high voltage converter smartly integrating an 800V avalanche rugged power MOSFET with PWM current mode control. The power MOSFET with 800V breakdown voltage allows the exte

  • Wide supply voltage range from 4.5V to 30V
  • Embedded HV startup and sense-FET
  • 360mA IDLIM (OCP)
  • 30KHz ±7% FOSC ±jitter
  • Current mode PWM controller and drain current limit protection (OCP)
  • Self-supply option a

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43215
5000+
$0.42943
10000+
$0.42148
20000+
$0.41382
40000+
$0.40643