PDP SEO Portlet

VG6640AB1M/1

Image Sensor Color CMOS 1304x980Pixels 100-Pin BGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VG6640AB1M/1
Secondary Manufacturer Part#: VG6640AB1M/1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High performance, high dynamic range 1.3 megapixel image sensor. Designed for automotive, security and other demanding outdoor applications, the device offers supreme low light performance and numerous safety integrity features.

An embedded Bayer data pre-processor integrates a wide range of image enhancement functions, designed to ensure high image quality

An advanced synchronization facility allows multicamera systems to work with minimal latency and motion temporal mismatch artifacts.

This sensor targets the market for mono and stereo forward facing, mirror replacement, multi purpose cameras in cars, parking assist and all round view camera systems and is a good match for the needs of HD security applications.

  • 1.3 megapixel resolution sensor (1304 x 980) in 1/2.7 inch optical format
  • High dynamic range (HDR) pixel architecture, up to 132 dB dynamic range
  • Best in class FSI high pixel sensitivity with 3.75 µm pixel size
  • 45 frames per second at full resolution, 60 frames per second at 720p resolution
  • Small physical size of 9.0 mm x 9.3 mm in automotive qualified package Im2BGA
  • Synchronization for multiple cameras
  • Highly configurable HDR image pre-processing
  • Motion and flicker tolerant HDR options including flicker flag to denote affected pixels
  • Comprehensive inline pixel defect correction
  • Fast+ I2C control interface
  • MIPI CSI-2(a) version 1.01 serial and/or 12-bit parallel video data interface
  • Automotive Safety Integrity Level (ASIL) data included as part of each frame
  • Automotive qualification: AEC-Q100 grade 2
  • Operating junction temperature: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
45
RGB
100
125 °C
-40 °C
3.75um x 3.75um
VG6640 Series
AEC-Q100
IBGA
Surface Mount
2.94
2.66

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:1750  Mult:1750  
USD $:
1750+
$25.2351
3500+
$25.10765
7000+
$24.9802
14000+
$24.85275
28000+
$24.7253