VD6283TX45/1
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: VD6283TX45/1
Secondary Manufacturer Part#: VD6283TX45/1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 85 °C | ||
| -30 °C | ||
| I2C | ||
| BGA | ||
| Surface Mount | ||
| Multi-Spectral Sensor | ||
| 1.95 | ||
| 1.65 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |