PDP SEO Portlet

VB325SPTR-E

Current Limit SW 1-IN 1-OUT -0.3V to 7.3V 12-Pin(10+2Tab) PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VB325SPTR-E
Secondary Manufacturer Part#: VB325SPTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VB325SP is a high voltage power integrated circuit made using the STMicroelectronics VIPower M1-3 technology, with vertical current flow power darlington and logic level compatible driving circuit. The enable pin allows to externally block the switch when the input is on. Built-in protection circuit for coil current limiting and collector voltage clamping allows the device to be used as smart, high voltage, high current interface in advanced electronic ignition system.If the input signal from the micro happens to remain high, the device protects itself against over-heating by forcing collector current to smooth decrease (low voltage clamp feature) and no undesidered spark occurs.

  • PRIMARY COIL VOLTAGE INTERNALLY SET
  • COIL CURRENT LIMIT INTERNALLY SET
  • LOGIC LEVEL COMPATIBLE INPUT
  • DRIVING CURRENT QUASI PROPORTIONAL TO COLLECTOR CURRENT
  • SINGLE FLAG-ON COIL CURRENT
  • LOW VOLTAGE CLAMP THERMAL SHUTDOWN

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: