PDP SEO Portlet

USBUF01W6

EMI Filter 30MHz to 1000MHz Gull Wing SMD T/R

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: USBUF01W6
Secondary Manufacturer Part#: USBUF01W6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USBUF01W6 is an EMI Filter and Line Termination for USB upstream ports. The low-pass EMI analogue filter specification requires upstream ports to be terminated with pull-up resistors from the D+ and D- lines to Vbus. On the implementation of USB systems, the radiated and conducted EMI should be kept within the required levels as stated by the FCC regulations. The filter provides the recommended line termination while implementing a low pass filter to limit EMI levels and providing ESD protection which exceeds IEC 61000-4-2 level 4 standards.

  • Integrated Rt series termination and Ct bypassing capacitors
  • EMI/RFI noise suppression
  • Required line termination for USB upstream ports
  • High flexibility in the design of high density boards

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
30, 1000 MHz
-40 to 70 °C
2.2 mm
2.4 x 2.2 x 1.1 mm
1.1 mm
2.4 mm
No
Gull Wing
EMI Filter and Line Termination for USB Upstream Ports

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11216
6000+
$0.10921
12000+
$0.1071
24000+
$0.10453
48000+
$0.10209