PDP SEO Portlet

USBLC6-4SC6Y

ESD Protection Device, 17 V, SOT-23, 6 Pins, 5.25 V, 4 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: USBLC6-4SC6Y
Secondary Manufacturer Part#: 51AC9790
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USBLC6-4SC6Y is an automotive very low capacitance ESD protection device. This is a monolithic device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. It's very low line capacitance secures a high-level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards ISO10605, C = 150 pF, R = 330 ohm 25KV (air discharge), 15KV (contact discharge), ISO10605, C = 330 pF, R = 330 ohm, 15KV (air discharge), 15KV (contact discharge), ISO 7637-3 pulse 3a: Vs = -150V, pulse 3b: Vs = +100V. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, high-speed data lines in smart junction boxes, Ethernet port: 10/100Mb/s and video line protection.

  • 4 data-line protection
  • ESD protection of VBUS
  • 3pF typ very low capacitance between lines to GND for optimized data integrity and speed
  • 10nA very low leakage current
  • AEC Q101 qualified
  • Low PCB space consumption, 9mm² maximum foot print
  • Enhanced ESD protection: ISO10605 up to 25KV guaranteed at device level
  • High reliability offered by monolithic integration
  • Fast response time
  • SOT23-6L package

Technical Attributes

Find Similar Parts

Description Value
6 V
4 pF
17 V
SOT-23
Unidirectional
Surface Mount
4
6
4
150 °C
-40 °C
5.25 V
USB
AEC-Q101
150 nA
5.25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
1+
$0.32
10+
$0.242
25+
$0.231
50+
$0.221
100+
$0.21
250+
$0.199
500+
$0.188