PDP SEO Portlet

USBLC6-2SC6Y

ESD Protection Device, 17 V, SOT-23, 6 Pins, 5.25 V, 3.5 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: USBLC6-2SC6Y
Secondary Manufacturer Part#: USBLC6-2SC6Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USBLC6-2SC6Y is an automotive very low capacitance ESD protection device. This is a monolithic device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards such as ISO10605: C = 150pF, R = 330 ohm 25KV (air discharge) and 15KV (contact discharge), ISO10605: C = 330pF, R = 330 ohm 15KV (air discharge) and 15KV (contact discharge), ISO7637-3 pulse 3a: Vs = -150V, pulse 3b: Vs = +100V. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, high-speed datalines in smart junction boxes, ethernet port: 10/100Mb/s and video line protection.

  • 2 data-line protection
  • Protects VBUS (ESD protection of VBUS)
  • AEC-Q101 qualified
  • Very low capacitance of 2.5pF and very low leakage current of 10nA
  • Very low capacitance between lines to GND for optimized data integrity and speed
  • Low PCB space consumption
  • Enhanced ESD protection. ISO10605 up to 25KV guaranteed at device level
  • High reliability offered by monolithic integration
  • Fast response time
  • SOT23-6L package

Technical Attributes

Find Similar Parts

Description Value
6 V
3.5 pF
17 V
SOT-23
Unidirectional
Surface Mount
2
6
2
150 °C
-40 °C
5.25 V
USB
AEC-Q101
150 nA
5.25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09932
6000+
$0.09671
12000+
$0.09484
24000+
$0.09257
48000+
$0.09041