PDP SEO Portlet

USBLC6-2SC6

ESD Protection Device, 17 V, SOT-23, 6 Pins, 5.25 V, 3.5 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: USBLC6-2SC6
Secondary Manufacturer Part#: USBLC6-2SC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USBLC6-2SC6 is a very low capacitance ESD protection device. This is a monolithic application specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes. Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.

  • 2 data-line protection
  • Protects VBUS (ESD protection of VBUS)
  • 6V breakdown voltage
  • 3.5pF max very low capacitance between lines to GND for optimized data integrity and speed
  • Very low leakage current of 150nA max
  • High reliability offered by monolithic integration
  • Low leakage current for longer operation of battery powered devices
  • Fast response time
  • SOT23-6L package
  • Operating junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
6 V
3.5 pF
17 V
SOT-23
Unidirectional
Surface Mount
2
6
2
150 °C
-40 °C
5.25 V
USB
150 nA
5.25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  48000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07203
6000+
$0.07013
12000+
$0.06877
24000+
$0.06713
48000+
$0.06556