PDP SEO Portlet

USBDF01W5

EMI Filter, 2-Channel, USB Downstream Terminator, ESD Protection, SOT-323-5

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: USBDF01W5
Secondary Manufacturer Part#: USBDF01W5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USBDF01W5 is an EMI Filter and Line Termination for USB downstream ports. The USB specification requires USB downstream ports to be terminated with pull-down resistors from the D+ and D- lines to ground. On the implementation of USB systems, the radiated and conducted EMI should be kept within the required levels as stated by the FCC regulations. In addition to the requirements of termination and EMC compatibility, the computing devices are required to be tested for ESD susceptibility. The USBDFxxW5 provides the recommended line termination while implementing a low pass filter to limit EMI levels and providing ESD protection which exceeds IEC 61000-4-2 level 4 standard.

  • Monolithic device with recommended line termination for USB downstream ports
  • Integrated Rt series termination and Ct bypassing capacitors
  • EMI / RFI noise suppression
  • Required line termination for USB downstream ports
  • IPADâ„¢ technology provides high flexibility in the design of high density boards
  • Tailored to meet USB 1.1 standard

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
30, 1000 MHz
-40 to 150 °C
2.4 mm
2.2 x 2.4 x 1.1 mm
1.1 mm
2.2 mm
No
Gull Wing
EMI Filter and Line Termination for USB Downstream Ports

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.11216
18000+
$0.10921
36000+
$0.1071
72000+
$0.10615
144000+
$0.1056