USB6B1RL
ESD Protection Device, SOIC, 8 Pins, 5.25 V, 25 pF
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: USB6B1RL
Secondary Manufacturer Part#: USB6B1RL
- RoHS 10 Compliant
- Tariff Charges
The USB6B1RL is a data line ESD Protection Device. It protects the two input lines against overvoltage. Besides, this device also keeps the power rails in a safe limit.
- Full diode bridge with integrated clamping protection
- Very low capacitance
- Provides protection for each line and between the supply voltage
- Separated inputs and outputs (so-called 4-point structure) to improve ESD susceptibility
- 6V Minimum Breakdown voltage
- 10µA Leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 25 pF | ||
| SOIC | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 5 V | ||
| 500 W | ||
| 10 uA | ||
| 5.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |