PDP SEO Portlet

ULQ2004D1013TR

Bipolar Transistor Array, Dual NPN, 50 V, 500 mA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ULQ2004D1013TR
Secondary Manufacturer Part#: ULQ2004D1013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ULQ2001, ULQ2003 and ULQ2004 are high voltage, high current Darlington arrays each containing seven open collector Darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. The versions interface to all common logic families. These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers. The ULQ2001A/2003A and 2004A are supplied in 16 pin plastic DIP packages with a copper lead-frame to reduce thermal resistance. They are available also in small outline package (SO16) as ULQ2003D1/2004D1. The ULQ2003 is available as Automotive Grade in SO16 package. The commercial part numbers is shown in the order codes. This device is qualified according to the specification AEC-Q100 of the Automotive market, in the temperature range -40 °C to 125 °C and the statistical tests PAT, SYL, SBL are performed.

  • Seven Darlington per package
  • Extended temperature range: -40 to 105 °C
  • Output current 500 mA per driver (600 mA peak)
  • Output voltage 50 V
  • Automotive Grade product in SO16 package
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL compatible inputs
  • Inputs pinned opposite outputs to simplify layout
  • Technical Attributes

    Find Similar Parts

    Description Value
    50
    500
    1000
    16
    105 °C
    ULQ20 Series
    AEC-Q100
    SOIC
    Through Hole
    Dual NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  10000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.25763
    5000+
    $0.25543
    10000+
    $0.2518
    20000+
    $0.24816
    40000+
    $0.24453