PDP SEO Portlet

ULQ2003D1013TR

Driver, 7 Output, 3 V Supply, 500 mA Output Current, 50 V Output, NSOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ULQ2003D1013TR
Secondary Manufacturer Part#: ULQ2003D1013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ULQ2003D1013TR is a high voltage, high current Darlington array each containing seven open collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. The versions interface to all common logic families. This versatile device is useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.

  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL compatible inputs
  • Inputs pinned opposite outputs to simplify layout
  • Output leakage current is 50µA maximum at (VCE = 50V)
  • Collector-emitter saturation voltage is 0.9V typ at (IC = 100mA, IB = 250µA)
  • Input capacitance is 15pF typical at (TJ = -40°C to 125°C)
  • 0.25µs typical turn on/off time at (0.5 VI to 0.5VO)
  • Operating temperature range from -40°C to 125°C
  • SO16 package

Technical Attributes

Find Similar Parts

Description Value
50
500
1000
16
105 °C
ULQ20 Series
AEC-Q100
SOIC
Surface Mount
Dual NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  55000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.20671
5000+
$0.20541
10000+
$0.2016
20000+
$0.19794
40000+
$0.19594