PDP SEO Portlet

ULN2804A

Load Driver, 8 V, 500 mA, 18 Pins, PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ULN2804A
Secondary Manufacturer Part#: ULN2804A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ULN2804A from STMicroelectronics is a through hole eight darlington array in DIP package. Array contains eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the OFF state, 10.5Kohm input resistor for 6V to 15V CMOS are available to simplify interfacing to standard logic families.

  • Inputs pinned opposite to outputs to simplify board layout
  • Outputs may be paralleled for higher current capability
  • Integral suppression diodes
  • Output voltage of 50V
  • DC current gain (hFE) of 1000
  • Operating ambient temperature range from -20°C to 85°C
  • Power dissipation (Pd) is 2.25W

Technical Attributes

Find Similar Parts

Description Value
PDIP
250 ns
CMOS, PMOS, PMOS
Matte Tin
Through Hole
8
18
85 °C
-20 °C
250 ns
18PDIP
18
23.24 x 7.1 x 3.93 mm
No
PDIP
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1709.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.24088
2+
$0.97344
4+
$0.96845
8+
$0.96346
16+
$0.88417