PDP SEO Portlet

ULN2803A

Load Driver, 500 mA, 30 V, 18 Pins, PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ULN2803A
Secondary Manufacturer Part#: ULN2803A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ULN2803A is an eight darlington array in 18 pin DIP package. Array contains eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the OFF state. ULN2803A has a 2.7Kohm input resistor for 5V TTL and CMOS to simplify logic families interfacing.

  • Inputs pinned opposite to outputs to simplify board layout
  • Outputs may be paralleled for higher current capability
  • Integral suppression diodes
  • Output voltage of 50V
  • DC current gain (hFE) of 1000
  • Operating ambient temperature range from -20°C to 85°C
  • Power dissipation (Pd) is 2.25W

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
2.25 W|W|W|W||W|W|W|W
Through Hole
8
18
-20 to 85 °C
85 °C
-20 °C
250 ns
18PDIP
18
23.24 x 7.1 x 3.93 mm
Darlington Array
No
PDIP
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.86652
2+
$0.8621
4+
$0.85767
8+
$0.85325
16+
$0.75536