ULN2802A
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ULN2802A
Secondary Manufacturer Part#: ULN2802A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PDIP | ||
| 250 ns | ||
| Matte Tin | ||
| Through Hole | ||
| 8 | ||
| 18 | ||
| 85 °C | ||
| -20 °C | ||
| 250 ns | ||
| 18PDIP | ||
| 18 | ||
| 23.24 x 7.1 x 3.93 mm | ||
| Darlington Transistors | ||
| No | ||
| PDIP | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |