ULN2068B
Load Driver, 6 A, 16 Pins, PowerDIP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ULN2068B
Secondary Manufacturer Part#: ULN2068B
- RoHS 10 Compliant
- Tariff Charges
ULN2068B is a 50V to 1.5A quad darlington switch. It is designed to interface logic to a wide variety of high current, high voltage loads, this device contains four NPN darlington switch delivering up to 1.5A with a specified minimum breakdown of 50V and
- Integral suppression diodes
- Output leakage current is 100µA maximum at (VCE = 50V, TA = 25°C)
- Supply current is 6mA maximum at (VI = 2.75V, IC = 500mA)
- Turn-on delay time is 1µs maximum at (0.5VI to 0.5VO)
- Operating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PowerDIP | ||
| 1 us | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 4 | ||
| 16 | ||
| 85 °C | ||
| -20 °C | ||
| 1.5 us | ||
| 16Power PDIP | ||
| 16 | ||
| 20 x 7.1 x 5.1 mm | ||
| No | ||
| Power DIP | ||
| 6.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |