PDP SEO Portlet

ULN2064B

Load Driver, 6.5 V, 1.5 A, 16 Pins, PowerDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ULN2064B
Secondary Manufacturer Part#: ULN2064B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ULN2064B is a 50V Quad Darlington Switch designed to interface logic to a wide variety of high current and high voltage loads. This switch contains four NPN Darlington switches delivering up to 1.5A with a specified minimum breakdown of 50V and a sust

  • Integral suppression diodes
  • Versions compatible with all popular logic families

Technical Attributes

Find Similar Parts

Description Value
PowerDIP
1 us
Matte Tin
260
Through Hole
4
16
85 °C
-20 °C
1.5 us
16Power PDIP
16
20 x 7.1 x 5.1 mm
No
Power DIP
6.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  320.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.58962
2+
$2.57333
4+
$2.52568
8+
$2.49935
16+
$2.4864