ULN2004D1013TR
Load Driver, 8 V, 3.5 A, 16 Pins, NSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Load Drivers
Avnet Manufacturer Part #: ULN2004D1013TR
Secondary Manufacturer Part#: 95M7596
- RoHS 10 Compliant
- Tariff Charges
ULN2004D1013TR is a high-voltage, high-current Darlington array containing seven open collectors Darlington pairs with common emitters. Each channel is rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins placed opposite to output pins to simplify layout
- Output leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| 250 ns | ||
| CMOS, PMOS, PMOS | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 7 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 250 ns | ||
| 16SO | ||
| 16 | ||
| 10 x 4 x 1.65 mm | ||
| No | ||
| SOIC | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |