ULN2004A
Load Driver, 3.5 A, 16 Pins, PDIP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ULN2004A
Secondary Manufacturer Part#: ULN2004A
- RoHS 10 Compliant
- Tariff Charges
The ULN2004A from STMicroelectronics is a through hole, high voltage and high current seven darlington array in DIP package. Each array containing seven open collector darlington pairs with common emitters, each channel rated at 500mA and can withstand pe
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PDIP | ||
| 250 ns | ||
| CMOS, PMOS, PMOS | ||
| Gold | ||
| Through Hole | ||
| 7 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 250 ns | ||
| 16PDIP | ||
| 16 | ||
| 20 x 7.1 x 5.1 mm | ||
| No | ||
| PDIP | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |