ULN2003D1013TR
Darlington Transistor Array, 7 Output, -500 mA Out, 3V Supply, -40 to 85°C, SOIC-16
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Load Drivers
Avnet Manufacturer Part #: ULN2003D1013TR
Secondary Manufacturer Part#: ULN2003D1013TR
- RoHS 10 Compliant
- Tariff Charges
ULN2003D1013TR is a high-voltage, high-current Darlington arrays each contains seven open collector Darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 7 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 250 ns | ||
| 16SO | ||
| 16 | ||
| 10 x 4 x 1.65 mm | ||
| No | ||
| SOIC | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |