PDP SEO Portlet

ULN2002A

Load Driver, 3.5 A, 16 Pins, PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ULN2002A
Secondary Manufacturer Part#: 26M4664
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ULN2002A is an NPN Darlington Array containing seven open collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs

  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • PMOS compatible inputs
  • Inputs pinned opposite outputs to simplify layout

Technical Attributes

Find Similar Parts

Description Value
PDIP
250 ns
Gold
Through Hole
7
16
85 °C
-40 °C
250 ns
16PDIP
16
20 x 7.1 x 5.1 mm
No
PDIP
13 V
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.58
10+
$0.377
100+
$0.313
500+
$0.3
1000+
$0.277
2500+
$0.24
10000+
$0.219