PDP SEO Portlet

ULN2001A

Load Driver, 3.5 A, 16 Pins, PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ULN2001A
Secondary Manufacturer Part#: ULN2001A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ULN2001A is a high current Bipolar Transistor Array containing seven open-collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving

  • Integrated suppression diode for inductive loads
  • Output can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL compatible inputs
  • Input pins are placed opposite to output pins to simplify layout

Technical Attributes

Find Similar Parts

Description Value
PDIP
250 ns
CMOS, DTL, PMOS, TTL, DTL, PMOS, T
Gold
Through Hole
7
16
85 °C
-40 °C
250 ns
16PDIP
16
20 x 7.1 x 5.1 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.25
6000+
$0.24843
12000+
$0.24383
24000+
$0.23939
48000+
$0.23512