PDP SEO Portlet

UC3845BN

Current Mode PWM Controller 1A 8-Pin Mini-PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: UC3845BN
Secondary Manufacturer Part#: UC3845BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UC3845BN is a high performance current mode PWM Controller IC. It is provides the necessary features to implement off-line or DC-to-DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise duty cycle control under-voltage lockout featuring start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs is low in the off-state.

  • Trimmed oscillator for precise frequency control
  • Automatic feed forward compensation
  • Latching PWM for cycle-by-cycle current limiting
  • Internally trimmed reference with under-voltage lockout
  • High current totem pole output
  • Under-voltage lockout with hysteresis
  • Low start-up and operating current

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
50 %
Through Hole
1
8
1
No
-40 to 150 °C
150 °C
-40 °C
8Mini-PDIP
8
Single Ended Controller
10.92 x 6.6 x 3.32 mm
No
Mini-DIP
25 V
6 V
500 kHz
52 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.37848
4000+
$0.3761
8000+
$0.36914
16000+
$0.36242
32000+
$0.35595