PDP SEO Portlet

UC3845BD1013TR

PWM Controller, Current Mode, 6 V to 25 V, 500 kHz, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: UC3845BD1013TR
Secondary Manufacturer Part#: 07AH7238
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UC3845BD1013TR is a high performance current mode PWM controller. This control IC provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate. This device has UVLO thresholds of 10V (off), ideally suited off-line applications.

  • Trimmed oscillator for precise frequency control, undervoltage lockout with hysteresis
  • Oscillator frequency guaranteed at 250KHz, current mode operation to 500KHz
  • Automatic feed forward compensation, high current totem pole output
  • Latching pwm for cycle-by-cycle current limiting, low start-up and operating current
  • Internally trimmed reference with undervoltage lockout
  • Output noise voltage is 50µV typical at (10Hz = f = 10KHz Tj = 25°C)
  • 52KHz typical frequency, 2.50V input voltage
  • Input bias current is -0.1µA typical at (VFB = 5V)
  • Unity gain bandwidth is 1Mhz typical at (TJ = 25°C)
  • Junction operating temperature range from -40°C to 150°C, SO8 package

Technical Attributes

Find Similar Parts

Description Value
No
Current
50 %
0 %
50 ns
SOIC
Surface Mount
Gold
260
50 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-40 to 150 °C
150 °C
-40 °C
8SO N
8
Single Ended Controller
5 x 4 x 1.65 mm
UC3845B Series
No
SOIC N
25 V
6 V
500 kHz
52 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.876
10+
$0.629
25+
$0.567
50+
$0.533
100+
$0.497
250+
$0.465
500+
$0.445