PDP SEO Portlet

UC3844BD1

Current Mode PWM Controller 1A 8-Pin SO N

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: UC3844BD1
Secondary Manufacturer Part#: UC3844BD1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UC3844BD1 is a high-performance current mode PWM controller. This control IC provides the necessary features to implement offline or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under-voltage lockout featuring a start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to ensure latched operation, a PWM comparator that also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the offstate. Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges.

  • Trimmed oscillator for precise frequency control
  • Oscillator frequency guaranteed at 250KHz
  • Current mode operation to 500KHz
  • Automatic feed-forward compensation, low start-up and operating current
  • Latching PWM for cycle-by-cycle current limiting
  • Internally trimmed reference with undervoltage lockout
  • High current totem pole output
  • Undervoltage lockout with hysteresis
  • SO8 package, -40 to 150°C junction operating temperature
  • Supply voltage (low impedance source) is 30V, ±1A output current

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Gold
260
50 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-40 to 150 °C
150 °C
-40 °C
8SO N
8
Single Ended Controller
5 x 4 x 1.65 mm
No
SOIC N
25 V
6 V
500 kHz
52 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.7056
2+
$0.49725
4+
$0.4947
8+
$0.49215
16+
$0.3792