PDP SEO Portlet

UC2844BD1

Current Mode PWM Controller 1A 8-Pin SO N

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: UC2844BD1
Secondary Manufacturer Part#: UC2844BD1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UC2844BD1 is a high-performance current mode PWM controller. This control IC provides the necessary features to implement offline or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits

  • Trimmed oscillator for precise frequency control
  • Oscillator frequency guaranteed at 250KHz
  • Current mode operation to 500KHz
  • Automatic feed-forward compensation, low start-up and operating current
  • Latching PWM for cy

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Gold
260
50 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-25 to 85 °C
150 °C
-40 °C
8SO N
8
Single Ended Controller
5 x 4 x 1.65 mm
No
SOIC N
25 V
6 V
500 kHz
52 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.74633
4000+
$0.74164
8000+
$0.7279
16000+
$0.71467
32000+
$0.7019