PDP SEO Portlet

UC2842BN

Current Mode PWM Controller 1A 8-Pin PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: UC2842BN
Secondary Manufacturer Part#: UC2842BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UC284xB family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the off-state. Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges. The UC2842B and UC2844B have UVLO thresholds of 16V (on) and 10V (off), ideally suited off-line applications The corresponding thresholds for the UC2843B and UC2845B are 8.5V and 7.9V. The UC2842B and UC2843B can operate to duty cycles approaching 100%. A range of the zero to < 50 % is obtained by the UC2844B and UC2845B by the addition of an internal toggle flip flop which blanks the output off every other clock cycle.

  • TRIMMED OSCILLATOR FOR PRECISE FREQUENCY CONTROL
  • OSCILLATOR FREQUENCY GUARANTEED AT 250kHz
  • CURRENT MODE OPERATION TO 500kHz
  • AUTOMATIC FEED FORWARD COMPENSATION
  • LATCHING PWM FOR CYCLE-BY-CYCLE
  • CURRENT LIMITING
  • INTERNALLY TRIMMED REFERENCE WITH UNDERVOLTAGE LOCKOUT
  • HIGH CURRENT TOTEM POLE OUTPUT
  • UNDERVOLTAGE LOCKOUT WITH HYSTERESIS
  • LOW START-UP AND OPERATING CURRENT
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    100 %
    0 %
    50 ns
    Matte Tin
    100 %
    Through Hole
    1
    8
    1
    No
    -40 to 150 °C
    150 °C
    -40 °C
    8PDIP
    8
    Single Ended Controller
    10.92 x 6.6 x 3.32 mm
    No
    PDIP
    25 V
    6 V
    500 kHz
    52 kHz
    Boost, Flyback, Flyback
    50 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.40253
    4000+
    $0.4
    8000+
    $0.39259
    16000+
    $0.38546
    32000+
    $0.37857