UA741CDT
OP Amp Single GP ±22V 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: UA741CDT
Secondary Manufacturer Part#: UA741CDT
- RoHS 10 Compliant
- Tariff Charges
The UA741CDT is a high performance monolithic Operational Amplifier constructed on a single silicon chip. It is intended for a wide range of analog applications. The high gain and wide range of operating voltages provide superior performances in integrators, summing amplifiers and general feedback applications. The internal compensation network (6dB/octave) ensures stability in closed-loop circuits.
- Large input voltage range
- No latch-up
- Short-circuit protection
- No frequency compensation required
- Same pin configuration as the UA709
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.1@?15V uA | ||
| 5@?15V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2.8@±15V mA | ||
| ±22 V | ||
| 0 to 70 °C | ||
| 8SO N | ||
| 8 | ||
| Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| 5V to 40V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.5@±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |