PDP SEO Portlet

TSZ182IYST

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSZ182IYST
Secondary Manufacturer Part#: TSZ182IYST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0002@5V uA
0.035@2.2V mV
112 dB
Surface Mount
2
2@5V mA
3.3 V
-40 to 125 °C
8Mini-SO
8
Single
3 x 3 x 0.85 mm
Automotive
MiniSOIC
2.2V to 5.5V
3 MHz
4.7@5V V/us
144 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.98
8000+
$0.975
16000+
$0.97
32000+
$0.965
64000+
$0.96