TSZ182IYDT
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSZ182IYDT
Secondary Manufacturer Part#: TSZ182IYDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0002@5V uA | ||
| 0.035@2.2V mV | ||
| 112 dB | ||
| Surface Mount | ||
| 2 | ||
| 2@5V mA | ||
| 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| 8SO | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.5(Max) mm | ||
| Automotive | ||
| SOIC | ||
| 2.2V to 5.5V | ||
| 3 MHz | ||
| 4.7@5V V/us | ||
| 144 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |