PDP SEO Portlet

TSZ151IYLT

HE AMPLIFIERS

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSZ151IYLT
Secondary Manufacturer Part#: TSZ151IYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSZ151IYLT is a single operational amplifier featuring very low offset voltages with virtually zero-drift versus temperature changes. The TSZ151 offers rail-to-rail input and output, an excellent speed/power consumption ratio, and 1.6MHz gain bandwidth pr

  • Higher accuracy without calibration, accuracy is virtually unaffected by temperature change
  • Rail-to-rail input and output, low supply voltage range from 1.8 to 5.5V
  • Input offset voltage is 1µV typical at (T = 25°C)
  • Input bi

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.67038
6000+
$0.66616
12000+
$0.65383
24000+
$0.64194
48000+
$0.63048