PDP SEO Portlet

TSZ151ILT

Operational Amplifier, 1-Channel, 1.6 MHz, 0.8 V/us, 1.8 V to 5.5 V, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSZ151ILT
Secondary Manufacturer Part#: TSZ151ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSZ151ILT is a single operational amplifier featuring very low offset voltages with virtually zero-drift versus temperature changes. The device features an ultra-low input bias current making the TSZ151 ideal for high-accuracy sensor interfaces. Typical applications include high accuracy signal conditioning, automotive current measurement and sensors signal conditioning.

  • Low supply voltage range from 1.8 to 5.5V
  • Low power consumption of 210µA at 5V, 200pA max input bias current at T = 25°C
  • Gain bandwidth product is 1.6MHz
  • ±7µV max input offset voltage at T = 25°C
  • ±10µV max input offset voltage at -40 °C = T = 125 °C
  • AEC-Q100 qualified
  • Higher accuracy without calibration
  • Accuracy is virtually unaffected by temperature change
  • 5 lead SOT23 package
  • Extended temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Zero-Drift
1.6 MHz
SOT-23
Surface Mount
50 pA
1 uV
1
5
125 °C
-40 °C
Single Supply
Rail - Rail Input / Output (RRIO)
0.8 V/us
1.8V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98
6000+
$0.975
12000+
$0.97
24000+
$0.965
48000+
$0.96