PDP SEO Portlet

TSZ151ICT

Operational Amplifier, 1-Channel, 1.6 MHz, 0.8 V/us, 1.8 V to 5.5 V, 5 Pins, SC-70

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSZ151ICT
Secondary Manufacturer Part#: TSZ151ICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSZ151ICT is a single operational amplifier featuring very low offset voltages with virtually zero-drift versus temperature changes. It offers rail-to-rail input and output, an excellent speed/power consumption ratio, and 1.6MHz gain bandwidth product, while consuming just 210µA at 5V. The device also features an ultra-low input bias current. These features make it ideal for high-accuracy sensor interfaces. Application includes high accuracy signal conditioning, automotive current measurement and sensors signal conditioning.

  • Very high accuracy and stability
  • Higher accuracy without calibration, accuracy is virtually unaffected by temperature change
  • Supply voltage range from 1.8 to 5.5V
  • Input offset voltage is 1µV typ (VCC = 5V, Vicm = VOUT = VCC / 2, T = 25°C)
  • Input offset voltage temperature drift range from -15 to 35nV/°C (-40 = T = 125°C)
  • Common-mode rejection ratio 20.log (?Vio/?Vicm) is 132dB typ (VCC- = Vicm = VCC+, T = 25°C)
  • Supply-voltage rejection ratio 20.log (?Vio/?VCC) is 140dB typ (1.8V = VCC = 5.5V, T = 25°C)
  • Gain bandwidth product is 1.6MHz typ (CL = 100pF, T = 25°C)
  • 0.8V/µs slew rate measured from 10% to 90% typ (Vin = 0.3 to VCC+ -0.3V, RL = 10Kohm, CL = 100pF)
  • SC70-5 package

Technical Attributes

Find Similar Parts

Description Value
Zero-Drift
1.6 MHz
SC-70
Surface Mount
50 pA
1 uV
1
5
125 °C
-40 °C
Single Supply
Rail - Rail Input / Output (RRIO)
0.8 V/us
1.8V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.55861
6000+
$0.55509
12000+
$0.54482
24000+
$0.53491
48000+
$0.52536