PDP SEO Portlet

TSZ122IYDT

Operational Amplifier, Rail to Rail Output, 2 Channels, 400 kHz, 1.19 V/µs, 1.8V to 5.5V, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSZ122IYDT
Secondary Manufacturer Part#: TSZ122IYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSZ122IYDT is a very high accuracy (5µV) zero drift micropower, dual channel, high precision operational amplifier. It offers very low input offset voltages with virtually zero drift. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400KHz gain-bandwidth product while consuming less than 40µA at 5V. This device also features an ultra-low input bias current. It features make the device ideal for sensor interfaces, battery-powered applications, and portable applications. It is also used in applications such as battery-powered applications, portable devices, signal conditioning, medical instrumentation.

  • Rail-to-rail input and output, low supply voltage range from 1.8V to 5.5V
  • High tolerance to ESD: 4kV HBM, input offset voltage is 1μV typical at (T = 25°C)
  • Input offset voltage drift is 10nV/°C typical at (40°C T 125°C)
  • Large signal voltage gain is 135dB typical at (Vout = 0.5V to (VCC - 0.5V)
  • Supply current (per amplifier) is 28μA typical at (T = 25°C)
  • Unity gain frequency is 300KHz typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
  • Slew rate is 0.17V/μs typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
  • Equivalent input noise voltage is 60nV/√Hz typical at (f = 1KHz, T = 25°C)
  • Operating temperature range from -40°C to 125°C (automotive grade)
  • SO8 package

Technical Attributes

Find Similar Parts

Description Value
0.0002@5V uA
0.005@5V mV
Surface Mount
0.04@5V mA
5.5
-40 to 125 °C
8SOIC
8
Single
No
Rail to Rail Input/Output
Automotive
SOIC
1.8V to 5.5V
Zero Drift Amplifier
0.4 MHz
135 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96